90065 | HELUKABEL

Corrugated hose, inside Ø 32.5 mm, outside Ø 43.2 mm, PA, black, 90065

Order No.: 93F7065
EAN: 4060892380112
MPN:
90065
Series: HELUcond CO-PA
90065 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
24.6449 € *
Available: 0 mtr.
Available in 5 Days: 325 mtr.
Leadtime: 6 Weeks **
Total Price:
616.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
24.6449 €

Corrugated tube, 90065, HELUKABEL

The 90065 corrugated tube has a high mechanical strength and it offers a simple installation of pre-fabricated lines. The dividable and reclosable cable protection tube for subsequent mechanical protection of the cables.

Features

  • Halogen-free
  • Resistant to: fuels, mineral oils, greases
  • Trouble-free retrofitting

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 43.2 mm
Colour schwarz
Flame-retardant No
Inner diameter 32.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 37 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes