90436 | HELUKABEL

Corrugated hose, inside Ø 22.9 mm, outside Ø 27.9 mm, PE, gray, 90436

Order No.: 91F9339
EAN: 4060892378911
MPN:
90436
Series: HELUcond PE
90436 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.9992 € *
Available: 0 mtr.
Available in 5 Days: 1,050 mtr.
Leadtime: 6 Weeks **
Total Price:
99.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.9992 €

Corrugated tube, 90436, HELUKABEL

The 90436 is a cable protection tube for weak stress applications. This product is halogen-free and resistant to bases.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 27.9 mm
Colour grau
Flame-retardant Yes
Inner diameter 22.9 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -40 °C
Nominal width 23 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes