90439 | HELUKABEL
Corrugated hose, inside Ø 45.2 mm, outside Ø 53.4 mm, PE, gray, 90439
Unit Price (€ / mtr.)
5.2003 € *
Available: 0 mtr.
Leadtime: On Request **
Corrugated tube, 90439, HELUKABEL
The 90439 is a cable protection tube for weak stress applications. This product is halogen-free and resistant to bases.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 53.4 mm | |
Colour | gray | |
Flame-retardant | Yes | |
Inner diameter | 45.2 mm | |
Material | PE | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Nominal width | 50 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |