90441 | HELUKABEL

Corrugated hose, inside Ø 12.2 mm, outside Ø 15.7 mm, PA, gray, 90441

Order No.: 91F9265
EAN: 4060892379482
MPN:
90441
Series: HELUcond PA6
90441 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.2733 € *
Available: 0 mtr.
Available in 5 Days: 1,250 mtr.
Leadtime: 6 Weeks **
Total Price:
63.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.2733 €

Corrugated tube, 90441, HELUKABEL

The 90441 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free
  • Fine profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 15.7 mm
Colour grau
Flame-retardant Yes
Inner diameter 12.2 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 12 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes