90444 | HELUKABEL
Corrugated hose, inside Ø 23.2 mm, outside Ø 28.3 mm, PA, gray, 90444
Unit Price (€ / mtr.)
3.2368 € *
Available: 0 mtr.
Available in 5 Days: 350 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 90444, HELUKABEL
The 90444 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
- Fine profile
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 28.3 mm | |
Colour | grau | |
Flame-retardant | Yes | |
Inner diameter | 23.2 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 23 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |