90448 | HELUKABEL
Corrugated hose, inside Ø 9.8 mm, outside Ø 12.7 mm, PE, black, 90448
Unit Price (€ / mtr.)
0.7735 € *
Available: 0 mtr.
Available in 5 Days: 1,300 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 90448, HELUKABEL
The 90448 is a cable protection tube for weak stress applications. This product is halogen-free and resistant to bases.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Außendurchmesser | 12.7 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 9.8 mm | |
Material | PE | |
max. Temperatur | 70 °C | |
min. Temperatur | -40 °C | |
Nennweite | 10 mm |
Download
Logistics
Zolltarifnummer | 39173300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |