90453 | HELUKABEL

Corrugated hose, inside Ø 28.9 mm, outside Ø 34 mm, PE, black, 90453

Order No.: 91F9342
EAN: 4060892379000
MPN:
90453
Series: HELUcond PE
90453 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.9393 € *
Available: 0 mtr.
Available in 5 Days: 750 mtr.
Leadtime: 6 Weeks **
Total Price:
73.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
2.9393 €

Corrugated tube, 90453, HELUKABEL

The 90453 is a cable protection tube for weak stress applications. This product is halogen-free and resistant to bases.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 34 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 28.9 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -40 °C
Nominal width 29 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes