90460 | HELUKABEL

Corrugated hose, inside Ø 23.2 mm, outside Ø 28.3 mm, PA, black, 90460

Order No.: 91F9274
EAN: 4060892379581
MPN:
90460
Series: HELUcond PA6
90460 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.2368 € *
Available: 0 mtr.
Available in 5 Days: 1,350 mtr.
Leadtime: 6 Weeks **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.2368 €

Corrugated tube, 90460, HELUKABEL

The 90460 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free
  • Fine profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 28.3 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 23.2 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 23 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes