90462 | HELUKABEL
Corrugated hose, inside Ø 36 mm, outside Ø 42.4 mm, PA, black, 90462
Unit Price (€ / mtr.)
5.5097 € *
Available: 0 mtr.
Available in 5 Days: 750 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 90462, HELUKABEL
The 90462 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
- Fine profile
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 42.4 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 36 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 37 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |