90467 | HELUKABEL

Protective hose, inside Ø 15 mm, outside Ø 19 mm, PUR, blue, 90467

Order No.: 93F7455
EAN: 4060892380501
MPN:
90467
Series: S-PU
90467 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
13.566 € *
Available: 0 mtr.
Available in 5 Days: 50 mtr.
Leadtime: 6 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
13.566 €

Protection tube, 90467, HELUKABEL

The 90467 is an extremely flexible, expandable and compressible protection tube. This tube is resistant to oil, petrol, microbes, weather-resistant.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 19 mm
Colour blau
Flame-retardant No
Inner diameter 15 mm
Material PUR
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes