90470 | HELUKABEL
Protective hose, inside Ø 29 mm, outside Ø 36 mm, PUR, blue, 90470
Unit Price (€ / mtr.)
23.8357 € *
Available: 0 mtr.
Available in 5 Days: 50 mtr.
Leadtime: 6 Weeks **
Protection tube, 90470, HELUKABEL
The 90470 is an extremely flexible, expandable and compressible protection tube. This tube is resistant to oil, petrol, microbes, weather-resistant.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 36 mm | |
Colour | blau | |
Flame-retardant | No | |
Inner diameter | 29 mm | |
Material | PUR | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |