90471 | HELUKABEL

Protective hose, inside Ø 38 mm, outside Ø 45 mm, PUR, blue, 90471

Order No.: 93F7462
EAN: 4060892380549
MPN:
90471
Series: S-PU
90471 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
35.2121 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
880.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
35.2121 €

Protection tube, 90471, HELUKABEL

The 90471 is an extremely flexible, expandable and compressible protection tube. This tube is resistant to oil, petrol, microbes, weather-resistant.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 45 mm
Colour blau
Flame-retardant No
Inner diameter 38 mm
Material PUR
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes