90473 | HELUKABEL

Protective hose, inside Ø 48 mm, outside Ø 56 mm, PUR, blue, 90473

Order No.: 93F7463
EAN: 4060892380556
MPN:
90473
Series: S-PU
90473 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
51.3842 € *
Available: 0 mtr.
Available in 5 Days: 50 mtr.
Leadtime: 6 Weeks **
Total Price:
1,284.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
51.3842 €

Protection tube, 90473, HELUKABEL

The 90473 is an extremely flexible, expandable and compressible protection tube. This tube is resistant to oil, petrol, microbes, weather-resistant.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 56 mm
Colour blau
Flame-retardant No
Inner diameter 48 mm
Material PUR
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes