908214 | HELUKABEL
Corrugated hose, inside Ø 26.8 mm, outside Ø 33.1 mm, BR 180 mm, PVC, blue, 908214
Unit Price (€ / mtr.)
18.7663 € *
Available: 0 mtr.
Available in 5 Days: 270 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 908214, HELUKABEL
This thick, soft, smooth and thermoplastic PVC tube is resistant to: chemical cleaning supplies. It prevents to adhere harmful microorganisms.
Features
- Liquid tight
- Easy and fast cleaning because of the smooth surface
- High flexible
Applications
- Food and beverage industry
- Pharmaceutical industry
- Biotechnologie
- Chemical industry
Technical specifications
Outer diameter | 33.1 mm | |
Bending radius | 180 mm | |
Colour | blau | |
Flame-retardant | No | |
Inner diameter | 26.8 mm | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -35 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |