908216 | HELUKABEL
Corrugated hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 255 mm, PVC, blue, 908216
Unit Price (€ / mtr.)
29.5715 € *
Available in 5 Days: 180 mtr. - if ordered today
Corrugated tube, 908216, HELUKABEL
This thick, soft, smooth and thermoplastic PVC tube is resistant to: chemical cleaning supplies. It prevents to adhere harmful microorganisms.
Features
- Liquid tight
- Easy and fast cleaning because of the smooth surface
- High flexible
Applications
- Food and beverage industry
- Pharmaceutical industry
- Biotechnologie
- Chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 40.3 mm | |
| Outer diameter | 47.8 mm | |
| Bending radius | 255 mm | |
| Material | PVC | |
| Colour | blue | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |