91226 | HELUKABEL

Protective hose, inside Ø 38 mm, outside Ø 45 mm, PVC, gray, 91226

Order No.: 93F7451
EAN: 4060892378607
MPN:
91226
Series: PT-S
91226 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
16.8742 € *
Available: 0 mtr.
Available in 5 Days: 50 mtr.
Leadtime: 6 Weeks **
Total Price:
421.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
16.8742 €

Protection tube, 91226, HELUKABEL

The 91226 is a cable protection tube type S with integrated spring steel wire.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 45 mm
Colour grau
Flame-retardant No
Inner diameter 38 mm
Material PVC
max. operating temperature 90 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes