91228 | HELUKABEL
Protective hose, inside Ø 48 mm, outside Ø 56 mm, PVC, gray, 91228
Unit Price (€ / mtr.)
25.6088 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 6 Weeks **
Protection tube, 91228, HELUKABEL
The 91228 is a cable protection tube type S with integrated spring steel wire.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 56 mm | |
Colour | grau | |
Flame-retardant | No | |
Inner diameter | 48 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |