91230 | HELUKABEL
Protective hose, inside Ø 10.1 mm, outside Ø 14.4 mm, steel, galvanized, gray, 91230
Unit Price (€ / mtr.)
9.9484 € *
Available: 0 mtr.
Available in 5 Days: 50 mtr.
Leadtime: 6 Weeks **
Protection tube, 91230, HELUKABEL
The 91230 protection tube is suitable for universal applications. Due to the complex construction method, the plastic sheath and internal tube flush together.
Technical specifications
Außendurchmesser | 14.4 mm | |
Farbe | grau | |
Flammwidrig | No | |
Innendurchmesser | 10.1 mm | |
Material | Stahl, verzinkt | |
max. Temperatur | 70 °C | |
min. Temperatur | -25 °C | |
Schutzart (IP) | IP67 |
Download
Logistics
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |