91245 | HELUKABEL

Protective hose, inside Ø 12.6 mm, outside Ø 17.8 mm, steel, galvanized, black, 91245

Order No.: 93F7224
EAN: 4060892389917
MPN:
91245
91245 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
10.5910 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
794.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
10.5910 €

Protection tube, 91245, HELUKABEL

The 91245 protection tube due to the complex construction method, the plastic sheath and internal tube flush together.

Features

  • UV resistant
  • Resistant to: oil, greases, alkalis, acids
Technical specifications
Outer diameter 17.8 mm
Colour schwarz
Flame-retardant No
Inner diameter 12.6 mm
Material Stahl, verzinkt
max. operating temperature 100 °C
min. operating temperature -15 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes