91247 | HELUKABEL
Protective hose, inside Ø 21 mm, outside Ø 26.4 mm, steel, galvanized, black, 91247
Unit Price (€ / mtr.)
15.8508 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 6 Weeks **
Protection tube, 91247, HELUKABEL
The 91247 protection tube due to the complex construction method, the plastic sheath and internal tube flush together.
Features
- UV resistant
- Resistant to: oil, greases, alkalis, acids
Technical specifications
Outer diameter | 26.4 mm | |
Colour | schwarz | |
Flame-retardant | No | |
Inner diameter | 21 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 100 °C | |
min. operating temperature | -15 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |