91259 | HELUKABEL
Protective hose, inside Ø 12.6 mm, outside Ø 19.4 mm, PVC, orange, 91259
Unit Price (€ / mtr.)
19.3494 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Plastic tube, 91259, HELUKABEL
Extremely abrasion-resistant plastic tube for heavy-duty applications. This product is resistant to oil, greases.
Technical specifications
Outer diameter | 19.4 mm | |
Colour | orange | |
Flame-retardant | No | |
Inner diameter | 12.6 mm | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |