91262 | HELUKABEL

Protective hose, inside Ø 26.5 mm, outside Ø 36.3 mm, PVC, orange, 91262

Order No.: 93F7193
EAN: 4060892390159
MPN:
91262
91262 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
44.3394 € *
Available: 0 mtr.
Available in 5 Days: 30 mtr.
Leadtime: 6 Weeks **
Total Price:
1,330.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
44.3394 €

Plastic tube, 91262, HELUKABEL

Extremely abrasion-resistant plastic tube for heavy-duty applications. This product is resistant to oil, greases.

Technical specifications
Outer diameter 36.3 mm
Colour orange
Flame-retardant No
Inner diameter 26.5 mm
Material PVC
max. operating temperature 60 °C
min. operating temperature -20 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes