91265 | HELUKABEL

Protective hose, inside Ø 52.4 mm, outside Ø 66.6 mm, PVC, orange, 91265

Order No.: 93F7195
EAN: 4060892390180
MPN:
91265
91265 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
135.1126 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2,026.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
135.1126 €

Plastic tube, 91265, HELUKABEL

Extremely abrasion-resistant plastic tube for heavy-duty applications. This product is resistant to oil, greases.

Technical specifications
Outer diameter 66.6 mm
Colour orange
Flame-retardant No
Inner diameter 52.4 mm
Material PVC
max. operating temperature 60 °C
min. operating temperature -20 °C
Degree of protection (IP) IP67
Logistics
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes