91273 | HELUKABEL

Protective hose, inside Ø 15 mm, outside Ø 19 mm, PVC, gray, 91273

Order No.: 93F7371
EAN: 4060892378669
MPN:
91273
Series: PT-S
91273 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
7.5327 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
75.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
7.5327 €

Protection tube, 91273, HELUKABEL

Cable protection tube type S with integrated spring steel wire. This product is extremely flexible, expandable and compressible.

Features

  • Silicone-free
  • Cadmium-free
  • Largely resistant to: oil, acids

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 19 mm
Colour grau
Flame-retardant No
Inner diameter 15 mm
Material PVC
max. operating temperature 90 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes