91274 | HELUKABEL

Protective hose, inside Ø 16 mm, outside Ø 21 mm, PVC, gray, 91274

Order No.: 93F7372
EAN: 4060892378676
MPN:
91274
Series: PT-S
91274 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
8.1515 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
81.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
8.1515 €

Protection tube, 91274, HELUKABEL

Cable protection tube type S with integrated spring steel wire. This product is extremely flexible, expandable and compressible.

Features

  • Silicone-free
  • Cadmium-free
  • Largely resistant to: oil, acids

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Außendurchmesser 21 mm
Farbe grau
Flammwidrig No
Innendurchmesser 16 mm
Material PVC
max. Temperatur 90 °C
min. Temperatur -25 °C
Schutzart (IP) IP68
Logistics
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes