91276 | HELUKABEL
Protective hose, inside Ø 29 mm, outside Ø 36 mm, PVC, gray, 91276
Unit Price (€ / mtr.)
13.3637 € *
Available: 0 mtr.
Available in 5 Days: 10 mtr.
Leadtime: 6 Weeks **
Protection tube, 91276, HELUKABEL
Cable protection tube type S with integrated spring steel wire. This product is extremely flexible, expandable and compressible.
Features
- Silicone-free
- Cadmium-free
- Largely resistant to: oil, acids
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 36 mm | |
Colour | grau | |
Flame-retardant | No | |
Inner diameter | 29 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |