91279 | HELUKABEL

Protective hose, inside Ø 48 mm, outside Ø 56 mm, PVC, gray, 91279

Order No.: 93F7368
EAN: 4060892378713
MPN:
91279
Series: PT-S
91279 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
27.6913 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
276.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
27.6913 €

Protection tube, 91279, HELUKABEL

Cable protection tube type S with integrated spring steel wire. This product is extremely flexible, expandable and compressible.

Features

  • Silicone-free
  • Cadmium-free
  • Largely resistant to: oil, acids

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 56 mm
Colour grau
Flame-retardant No
Inner diameter 48 mm
Material PVC
max. operating temperature 90 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes