91362 | HELUKABEL
Corrugated hose, inside Ø 66.5 mm, outside Ø 79.2 mm, BR 200 mm, PA, black, 91362
Unit Price (€ / mtr.)
19.2423 € *
Available in 5 Days: 300 mtr. - if ordered today
Corrugated tube, 91362, HELUKABEL
The 91362 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 66.5 mm | |
| Outer diameter | 79.2 mm | |
| Nominal width | 70 mm | |
| Bending radius | 200 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |