91621 | HELUKABEL
Corrugated hose, inside Ø 9.8 mm, outside Ø 12.7 mm, PE, gray, 91621
Unit Price (€ / mtr.)
0.7735 € *
Available: 0 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 91621, HELUKABEL
The 91621 is a cable protection tube for weak stress applications. This product is halogen-free and resistant to bases.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 12.7 mm | |
Colour | grau | |
Flame-retardant | Yes | |
Inner diameter | 9.8 mm | |
Material | PE | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Nominal width | 10 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |