920156 | HELUKABEL

Corrugated hose, inside Ø 9.8 mm, outside Ø 13 mm, PA, gray, 920156

Order No.: 91F9253
EAN: 4060892379932
MPN:
920156
Series: HELUcond PA12
920156 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.5466 € *
Available: 0 mtr.
Available in 5 Days: 400 mtr.
Leadtime: 6 Weeks **
Total Price:
127.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
2.5466 €

Corrugated tube, 920156, HELUKABEL

The 920156 is a cable protection tube for heavy-duty applications. This product is highly flexible and has a high load rating.

Features

  • Halogen-free
  • Cadmium-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids
  • Fine profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
Technical specifications
Outer diameter 13 mm
Colour grau
Flame-retardant Yes
Inner diameter 9.8 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 10 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes