920163 | HELUKABEL
Corrugated hose, inside Ø 9.8 mm, outside Ø 13 mm, PA, black, 920163
Unit Price (€ / mtr.)
2.5466 € *
Available: 0 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 920163, HELUKABEL
The 920163 is a cable protection tube for heavy-duty applications. This product is highly flexible and has a high load rating.
Features
- Halogen-free
- Cadmium-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
- Fine profile
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Railway technology
- Installation technology
Technical specifications
Outer diameter | 13 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 9.8 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 10 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |