920164 | HELUKABEL

Corrugated hose, inside Ø 12 mm, outside Ø 15.8 mm, PA, black, 920164

Order No.: 91F9256
EAN: 4060892379970
MPN:
920164
Series: HELUcond PA12
920164 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.7604 € *
Available: 0 mtr.
Available in 5 Days: 700 mtr.
Leadtime: 6 Weeks **
Total Price:
188.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.7604 €

Corrugated tube, 920164, HELUKABEL

The 920164 is a cable protection tube for heavy-duty applications. This product is highly flexible and has a high load rating.

Features

  • Halogen-free
  • Cadmium-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids
  • Fine profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
Technical specifications
Outer diameter 15.8 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 12 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 12 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes