920170 | HELUKABEL

Corrugated hose, inside Ø 7.1 mm, outside Ø 10 mm, PP, black, 920170

Order No.: 91F9355
EAN: 4060892380297
MPN:
920170
Series: HELUcond PP
920170 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
0.7497 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 6 Weeks **
Total Price:
74.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.7497 €

Corrugated tube, 920170, HELUKABEL

The 920170 is a cable protection tube for medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Chemical plants
Technical specifications
Outer diameter 10 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 7.1 mm
Material PP
max. operating temperature 130 °C
min. operating temperature -40 °C
Nominal width 7.5 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes