920171 | HELUKABEL
Corrugated hose, inside Ø 9.9 mm, outside Ø 13 mm, PP, black, 920171
Unit Price (€ / mtr.)
0.9282 € *
Available: 0 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 920171, HELUKABEL
The 920171 is a cable protection tube for medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Chemical plants
Technical specifications
Outer diameter | 13 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 9.9 mm | |
Material | PP | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C | |
Nominal width | 10 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |