920175 | HELUKABEL
Corrugated hose, inside Ø 23.2 mm, outside Ø 28.3 mm, PP, black, 920175
Unit Price (€ / mtr.)
1.7374 € *
Available: 0 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 920175, HELUKABEL
The 920175 is a cable protection tube for medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Chemical plants
Technical specifications
Außendurchmesser | 28.3 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 23.2 mm | |
Material | PP | |
max. Temperatur | 130 °C | |
min. Temperatur | -40 °C | |
Nennweite | 23 mm |
Download
Logistics
Zolltarifnummer | 39173300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |