920178 | HELUKABEL

Corrugated hose, inside Ø 47.7 mm, outside Ø 54.5 mm, PP, black, 920178

Order No.: 91F9354
EAN: 4060892380372
MPN:
920178
Series: HELUcond PP
920178 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.4268 € *
Available: 0 mtr.
Available in 5 Days: 75 mtr.
Leadtime: 6 Weeks **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
4.4268 €

Corrugated tube, 920178, HELUKABEL

The 920178 is a cable protection tube for medium stress applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Chemical plants
Technical specifications
Outer diameter 54.5 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 47.7 mm
Material PP
max. operating temperature 130 °C
min. operating temperature -40 °C
Nominal width 50 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes