920384 | HELUKABEL
Corrugated hose, inside Ø 6.7 mm, outside Ø 10 mm, PA, gray, 920384
Unit Price (€ / mtr.)
2.1896 € *
Available: 0 mtr.
Available in 5 Days: 700 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 920384, HELUKABEL
The 920384 is a cable protection tube for heavy-duty mechanical applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Außendurchmesser | 10 mm | |
Farbe | grau | |
Flammwidrig | Yes | |
Innendurchmesser | 6.7 mm | |
Material | PA | |
max. Temperatur | 140 °C | |
min. Temperatur | -40 °C | |
Nennweite | 7.5 mm |
Download
Logistics
Zolltarifnummer | 39173300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |