920387 | HELUKABEL

Corrugated hose, inside Ø 16.8 mm, outside Ø 21 mm, PA, gray, 920387

Order No.: 91F9324
EAN: 4060892379765
MPN:
920387
Series: HELUcond PA6-UL
920387 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.0579 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
202.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.0579 €

Corrugated tube, 920387, HELUKABEL

The 920387 is a cable protection tube for heavy-duty mechanical applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 21 mm
Colour grau
Flame-retardant Yes
Inner diameter 16.8 mm
Material PA
max. operating temperature 140 °C
min. operating temperature -40 °C
Nominal width 17 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes