920391 | HELUKABEL

Corrugated hose, inside Ø 27.9 mm, outside Ø 34.2 mm, PA, gray, 920391

Order No.: 91F9316
EAN: 4060892379857
MPN:
920391
Series: HELUcond PA6-UL
920391 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
9.5914 € *
Available: 0 mtr.
Available in 5 Days: 325 mtr.
Leadtime: 6 Weeks **
Total Price:
239.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
9.5914 €

Corrugated tube, 920391, HELUKABEL

The 920391 is a cable protection tube for heavy-duty mechanical applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free
  • Wide profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 34.2 mm
Colour grau
Flame-retardant Yes
Inner diameter 27.9 mm
Material PA
max. operating temperature 140 °C
min. operating temperature -40 °C
Nominal width 29 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes