920395 | HELUKABEL

Corrugated hose, inside Ø 9.8 mm, outside Ø 13 mm, PA, black, 920395

Order No.: 91F9321
EAN: 4060892379796
MPN:
920395
Series: HELUcond PA6-UL
920395 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.4157 € *
Available: 0 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 6 Weeks **
Total Price:
120.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
2.4157 €

Corrugated tube, 920395, HELUKABEL

The 920395 is a cable protection tube for heavy-duty mechanical applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 13 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 9.8 mm
Material PA
max. operating temperature 140 °C
min. operating temperature -40 °C
Nominal width 10 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes