920400 | HELUKABEL

Corrugated hose, inside Ø 21.7 mm, outside Ø 28.2 mm, PA, black, 920400

Order No.: 91F9315
EAN: 4060892379895
MPN:
920400
Series: HELUcond PA6-UL
920400 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
7.4018 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
370.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
7.4018 €

Corrugated tube, 920400, HELUKABEL

The 920400 is a cable protection tube for heavy-duty mechanical applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free
  • Wide profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 28.2 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 21.7 mm
Material PA
max. operating temperature 140 °C
min. operating temperature -40 °C
Nominal width 21 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes