920402 | HELUKABEL
Corrugated hose, inside Ø 35.5 mm, outside Ø 42.3 mm, PA, black, 920402
Unit Price (€ / mtr.)
16.6719 € *
Available: 0 mtr.
Available in 5 Days: 125 mtr.
Leadtime: 6 Weeks **
Corrugated tube, 920402, HELUKABEL
The 920402 is a cable protection tube for heavy-duty mechanical applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
- Wide profile
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Outer diameter | 42.3 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 35.5 mm | |
Material | PA | |
max. operating temperature | 140 °C | |
min. operating temperature | -40 °C | |
Nominal width | 36 mm |
Download
Logistics
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |