92677 | HELUKABEL

Corrugated hose, inside Ø 12.3 mm, outside Ø 15.7 mm, PA, gray, 92677

Order No.: 91F9296
EAN: 4060892379307
MPN:
92677
Series: HELUcond PA6-S
HELUKABEL
92677 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.1543 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.1543 €

Corrugated tube, 92677, HELUKABEL

The 92677 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free
  • Fine profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 15.7 mm
Colour gray
Flame-retardant Yes
Inner diameter 12.3 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 12 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes