92678 | HELUKABEL

Corrugated hose, inside Ø 16.6 mm, outside Ø 21.1 mm, PA, gray, 92678

Order No.: 91F9297
EAN: 4060892379314
MPN:
92678
Series: HELUcond PA6-S
92678 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
2.0825 € *
Available in 5 Days: 450 mtr. - if ordered today
Total Price:
104.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
2.0825 €

Corrugated tube, 92678, HELUKABEL

The 92678 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free
  • Fine profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Inner diameter 16.6 mm
Outer diameter 21.1 mm
Nominal width 17 mm
Material PA
Colour gray
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15