92685 | HELUKABEL

Corrugated hose, inside Ø 28.9 mm, outside Ø 34.5 mm, PA, gray, 92685

Order No.: 91F9298
EAN: 4060892379338
MPN:
92685
Series: HELUcond PA6-S
92685 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.1531 € *
Available in 5 Days: 425 mtr. - if ordered today
Total Price:
103.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
4.1531 €

Corrugated tube, 92685, HELUKABEL

The 92685 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free
  • Fine profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Inner diameter 28.9 mm
Outer diameter 34.5 mm
Nominal width 29 mm
Material PA
Colour gray
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes