92717 | HELUKABEL

Corrugated hose, inside Ø 28.9 mm, outside Ø 34.5 mm, PA, black, 92717

Order No.: 91F9306
EAN: 4060892379420
MPN:
92717
Series: HELUcond PA6-S
92717 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.1531 € *
Available: 0 mtr.
Available in 5 Days: 400 mtr.
Leadtime: 6 Weeks **
Total Price:
103.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
4.1531 €

Corrugated tube, 92717, HELUKABEL

The 92717 is a cable protection tube for medium to heavy-duty applications. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free
  • Fine profile

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 34.5 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 28.9 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 29 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes