93788 | HELUKABEL

Corrugated hose, inside Ø 35.5 mm, outside Ø 42.3 mm, PE, black, 93788

Order No.: 91F9333
EAN: 4060892379093
MPN:
93788
Series: HELUcond PE
93788 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.9504 € *
Available: 0 mtr.
Available in 5 Days: 425 mtr.
Leadtime: 6 Weeks **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
4.9504 €

Corrugated tube, 93788, HELUKABEL

The 93788 is a cable protection tube for weak stress applications. This product is halogen-free and resistant to bases.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Outer diameter 42.3 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 35.5 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -40 °C
Nominal width 36 mm
Logistics
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes