94871 | HELUKABEL
Protective hose, inside Ø 10 mm, outside Ø 14 mm, PUR, blue, 94871
Unit Price (€ / mtr.)
10.9718 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Protection tube, 94871, HELUKABEL
The 94871 is an extremely flexible, expandable and compressible protection tube. This tube is resistant to oil, petrol, microbes, weather-resistant.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Außendurchmesser | 14 mm | |
Farbe | blau | |
Flammwidrig | No | |
Innendurchmesser | 10 mm | |
Material | PUR | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP68 |
Download
Logistics
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |