94874 | HELUKABEL

Protective hose, inside Ø 16 mm, outside Ø 21 mm, PUR, blue, 94874

Order No.: 93F7456
EAN: 4060892380600
MPN:
94874
Series: S-PU
94874 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
15.9817 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
159.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
15.9817 €

Protection tube, 94874, HELUKABEL

The 94874 is an extremely flexible, expandable and compressible protection tube. This tube is resistant to oil, petrol, microbes, weather-resistant.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Außendurchmesser 21 mm
Farbe blau
Flammwidrig No
Innendurchmesser 16 mm
Material PUR
max. Temperatur 100 °C
min. Temperatur -40 °C
Schutzart (IP) IP68
Logistics
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes