94876 | HELUKABEL

Protective hose, inside Ø 29 mm, outside Ø 36 mm, PUR, blue, 94876

Order No.: 93F7460
EAN: 4060892380624
MPN:
94876
Series: S-PU
94876 HELUKABEL Protective Tubes
Image may differ
Unit Price (€ / mtr.)
25.2042 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
252.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
25.2042 €

Protection tube, 94876, HELUKABEL

The 94876 is an extremely flexible, expandable and compressible protection tube. This tube is resistant to oil, petrol, microbes, weather-resistant.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Außendurchmesser 36 mm
Farbe blau
Flammwidrig No
Innendurchmesser 29 mm
Material PUR
max. Temperatur 100 °C
min. Temperatur -40 °C
Schutzart (IP) IP68
Logistics
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes